THERMISTOR

$1.75 ea


  • Part no.: 1842998
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B59960-C160-A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
50+ $1.75
100+ $1.49
500+ $1.35
NOTE:
  • Order in multiples of 50
Thermistor PTC 5.6 Ohm 25% 2-Pin Radial Cardboard Strip


THERMISTOR

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)54
PTC Trip Current (A)0.56
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB59
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)5.6
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal PlacementRADIAL
Terminal FinishTIN
Switching Temperature-Nom (Cel)160
JESD-97 Codee3


Report a problem
Suggest a product

Related products