Thermistor

$0.99 ea


  • Part no.: 1843000
  • Manufacturer: EPCOS
  • Manufacturer no.: B59975-C120-A70
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.99
25+ $0.87
50+ $0.79
NOTE:
  • Order in multiples of 5
Jameco offers one of the largest selections on the market of temperature dependent variable Thermistors. Considered one of the most important segments of electronics these days, the thermistor has tons of applications. Choose from PTC thermistors, NTC thermistors, and more. These resistors increase or decrease resistance based on temperature. Or if you're interested in learning more about these important sensors, then take a look at Jameco's selection of sensor & circuits projects that respond to heat, pressure, light, touch, water, strain, lightning, and magnets.

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Thermistor ApplicationOVERLOAD PROTECTION
Rated AC Voltage (URac) (V)24
PTC Trip Current (A)0.9
Tolerance (%)25
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB59975
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)1.8
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
Terminal PlacementRADIAL
Packing MethodSTRIP PACK
Terminal FinishTIN
Switching Temperature-Nom (Cel)120
JESD-97 Codee3


Report a problem
Suggest a product