Diode Schottky 30 Volt 0.2A 3-Pin SOT-23 Tape and Reel

1589814

$0.034 ea


  • Part no.: 1589814
  • Manufacturer: Diodes
  • Manufacturer no.: BAT54S-7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.034
15000+ $0.032
30000+ $0.03
NOTE:
  • Order in multiples of 3,000
Diode Schottky 30 Volt 0.2A Automotive 3-Pin SOT-23


BAT54S-7,SCHOTTKY DIODE SOT-23 350MW 30V SERIES 3K

Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
TypeSchottky Diode
ConfigurationDual Series
Maximum Continuous Forward Current0.2A
Peak Forward Voltage[email protected]
Peak Reverse Current[email protected]
Peak Non-Repetitive Surge Current0.6A
MountingSurface Mount
Peak Reverse Recovery Time5ns
Peak Reverse Repetitive Voltage30V
Pin_Count3
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Product Length3mm(Max)
PackagingTape and Reel
FamilyBAT54S
Product Width1.4mm(Max)
Product Height1mm(Max)
Product TypeRectifier


Report a problem
Suggest a product