3 LEAD PLASTIC W/EXPOSED HEATSNK

1217359

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1200+ $0.75
6000+ $0.67
12000+ $0.61
NOTE:
  • Order in multiples of 1,200
Specification Value
Supplier PackageTO-220AB
TypeNPN
ConfigurationSingle
Maximum Base Emitter Saturation Voltage[email protected]@[email protected]@10A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@10A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current12A
Minimum DC Current Gain[email protected]@[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65C
Maximum Operating Temperature150C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBDW93C
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product