3 LEAD PLASTIC W/EXPOSED HEATSNK

1217447

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $0.45
1000+ $0.37
2000+ $0.34
NOTE:
  • Order in multiples of 200
Specification Value
Supplier PackageTO-220AB
TypePNP
ConfigurationSingle
Maximum Base Emitter Saturation Voltage[email protected]@3A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65C
Maximum Operating Temperature150C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBDX54C
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product