BF840,215,TRANS MED TAPE-7, S
OT23, R75

1322933

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3000+ $0.15
15000+ $0.13
30000+ $0.12
NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT NPN 40 Volt 0.025A Automotive 3-Pin TO-236AB

NPN MEDIUM FREQUENCY TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)40
Collector Current-Max (IC) (mA)25
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Transition Frequency-Nom (fT) (MHz)380


Report a problem
Suggest a product