1x D Battery Holder with 6" Wires

$1.15 ea


  • Part no.: 216371
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-111-1A
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

1x D Battery Holder with 6" Wires

Features

  • Number of cells: 1
  • Cell size: D, LR20
  • Connector: 6" wires stripped and tinned last 5mm, 24 AWG
  • Sides: Single sided
  • Size: 69mm x 37mm x 27mm


Report a problem
Suggest a product
Specification Value
Number of Cells1-D
SidesSingle
ConnectorWires
Product TypeBattery Holders


Report a problem
Suggest a product