EMI Filter 0.5A Flat Style SMD

$0.024 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.024
20000+ $0.022
40000+ $0.02
NOTE:
  • Order in multiples of 4,000
Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 500mA 180m Ohm DCR 0603

Report a problem
Suggest a product
Specification Value
Maximum Current Rating0.5A
MountingSurface Mount
FamilyBLM18A
TypeEMI Suppression Filter
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TerminationFlat Style
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter


Report a problem
Suggest a product

Related products

$23.35 ea