BLM18GG471SN1D

$0.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.15
20000+ $0.10
40000+ $0.09
NOTE:
  • Order in multiples of 4,000
Ferrite Beads Multi-Layer 470 Ohm 25% 100MHz 200mA 1 Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
DC Resistance-Max (ohm)1.3
Impedance (ohm)470
Number of Functions1
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
Manufacturer SeriesBLM18G
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Physical DimensionL1.6XB0.8XH0.8 (mm)
Rated Current (A)0.2


Report a problem
Suggest a product