EMI Filter 2A Flat Style SMD

$0.042 ea


  • Part no.: 1845013
  • Manufacturer: Murata
  • Manufacturer no.: BLM18PG121SN1D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.042
20000+ $0.038
40000+ $0.034
NOTE:
  • Order in multiples of 4,000
Ferrite Beads Multi-Layer 120 Ohm 25% 100MHz 2A 50m Ohm DCR 0603 Paper

Report a problem
Suggest a product
Specification Value
Maximum Current Rating2A
MountingSurface Mount
FamilyBLM18P
TypeEMI Suppression Filter
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TerminationFlat Style
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeEMI Filter


Report a problem
Suggest a product