Fuse Auto For Multi-Fuse 6 Pos LED Ind. Dust Cvr 0.25 Qc Term

$16.95 ea


  • Part no.: 2136278
  • Manufacturer: Optifuse
  • Manufacturer no.: BLR-I-306
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $14.95
100+ $13.49

Request a Large Quantity Quote

6-Pole Indicating Auto Blade Fuse Block


These automotive fuse blocks are used in conjunction with the APR regular automotive blade fuses where a multiple fuses are required. The each fuse has a corresponding LED blown-fuse indicator so the user can easily determine which circuit fuse has opened allowing for easy and time-saving replacement. Each fuse block comes with a dust-proof cover providing additional protection from the outside elements. The fuse blocks are available in 4, 6, and 10 positions. Individual circuits are connected using convenient 0.250 quick connect terminals.

Features:
  • Max Current Rating: 30A per Circuit - 100A Max Input
  • Fuse Type: Regular Auto Blade - APR
  • Base: Black Thermoplastic UL-Rated 94-V0
  • Cover: Opaque Lexan
  • Terminals: Steel, Tin plated 0.250" Quick Connect Terminals
  • Indicating LED - Red
  • Size: 3.36"L x 2.51"W x 0.83"H

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBLR
    TypeMulti
    Current Rating (A)30
    Product TypeFuses


    Report a problem
    Suggest a product