Basic Stamp 2E Microcontroller Module

$74.95 ea


  • Part no.: 2153457
  • Manufacturer: Parallax
  • Manufacturer no.: BS2E-IC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $74.95

Request a Large Quantity Quote

BASIC Stamp 2e Microcontroller Module

IMPORTANT PRODUCT NOTE: Parallax announced the EOL process for the SX28AC/SS-G microcontrollers in 2009. At that time we offered our customers a LifeTime Buy (LTB) for production purposes. Parallax held inventory reserves to guarantee our customers a multi-year supply of the SX-based BASIC Stamp products. Today - seven years later - is the final EOL announcement for products made with the SX28AC/SS-G. Please see the BS2 substitution guide for recommended substitutes.

Recommended substitute: BS2pe


The BASIC Stamp 2e serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the tiny PCB of the BS2e-IC; just connect power and go! For lower-cost OEM solutions, the processor (PBASIC2e interpreter) and other components are available for integration into your PCB.

The BS2e-IC is useful for those that have previous experience with the BS2 and would like more program space or the use of Scratch Pad RAM. For customers that require a more powerful or true multi-processing capabilities, we highly recommend the Propeller microcontroller.

Features:
  • Processor Speed: 20 MHz
  • Program Execution Speed: ~4,000 PBASIC instructions/sec.
  • RAM Size: 32 Bytes (6 I/0, 26 Variable)
  • Scratch Pad RAM: 64 bytes
  • EEPROM (Program) Size: 8 x 2 KBytes; ~4,000 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 vdc: 25mA Run, 200 uA Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 45
  • Package: 24-pin DIP
  • Industrial-Rated since Rev. E

    Key Specifications:
  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (9600 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: -40 to +185 °F (-40 to +85 °C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product