Thyristor Triac 600 Volt 315 Amp 3 Pin RD-91 Bulk

869777

$7.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.99
10+ $7.35
100+ $6.65
Thyristor TRIAC 600 Volt 420A 3-Pin RD-91 Bulk


BTA40-600B,TRIAC 600V 40A RD-9
1

Report a problem
Suggest a product
Specification Value
Supplier PackageRD-91
TypeTRIAC
Maximum Gate Trigger Current100mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current80mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating315A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBTA40 600B
Product Width27mm(Max)
Product Height14mm(Max)
Product Length40mm(Max)
Product TypeThyristor


Report a problem
Suggest a product