Diode Ultra Fast Recovery Rectifier 600 Volt 1A 2-Pin SOD-57 Ammo

942612

$0.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.35
100+ $0.32
NOTE:
  • Order in multiples of 10
Diode Switching 600 Volt 1A 2-Pin SOD-57 Ammo


BYV26C-TAP,ULTRA FAST DIODE, 1 A 600V SOD-57

Report a problem
Suggest a product
Specification Value
Supplier PackageSOD-57
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A
Peak Forward Voltage2.5V
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Recovery Time30ns
Peak Reverse Repetitive Voltage600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingAmmo
Pin_Count2
Product Height3.6mm
FamilyBYV26C
Product Width3.6mm
Product Length4.2mm(Max)
Product TypeRectifier


Report a problem
Suggest a product