Diode Fast Recovery Rectifier 400 Volt 3A 2-Pin SOD-64 Ammo

946963

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.67
50+ $0.60
NOTE:
  • Order in multiples of 5
RECTIFIER RMCF 1/16S 0 1% R


BYW74-TAP,FAST DIODE, 3A 400V SOD-64

Report a problem
Suggest a product
Specification Value
Supplier PackageSOD-64
TypeFast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current3A
Peak Forward Voltage1.1V
Peak Non-Repetitive Surge Current100A
Peak Reverse Current5uA
Peak Reverse Recovery Time200ns
Peak Reverse Repetitive Voltage400V
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingAmmo
Pin_Count2
FamilyBYW74
Product Width4.3mm(Max)
Product Height4.3mm(Max)
Product Length4mm(Max)
Product TypeRectifier


Report a problem
Suggest a product