Rectifier To-220Ac 7A 50Volt35Ns Max Vf [email protected] [email protected]

$0.29 ea


  • Part no.: 2126310
  • Manufacturer: Microsemi
  • Manufacturer no.: BYW80-50
Pricing
# of units Price
1+ $0.29
10+ $0.15
100+ $0.12
500+ $0.099
1000+ $0.079
HIGH-EFFICIENCY RECTIFIER

Specifically designed for operation in power switching circuits to frequencies in excess of 100kHz. The very low forward voltage and very fast recovery time make them particularly suited for switching-type power supplies.


Features:
  • Very low forward voltage
  • Very fast recovery times
  • Peak Inverse Voltage: 50V
  • Max. Average DC Output Current: 7A
  • Max. forward voltage: 1.25V @ 22A for operating temperature at 25°C
  • Max. forward voltage: 0.85V @ 7A for operating temperature at 100°C
  • Economical, convenient plastic package
  • Low thermal resistance
  • Mechanically rugged



Report a problem
Suggest a product
Specification Value
FamilyBYW80-50
TypeSwitching Diode
Maximum Continuous Forward Current8A
ConfigurationSingle
Minimum Operating Temperature-55C
Maximum Operating Temperature175C
Pin_Count2
Supplier_PackageTO-220AC
Product Width3.22mm
Product Height8.2mm
Product Length10.16mm
Product TypeRectifier
MountingThrough Hole
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current150A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage50V
Peak Reverse Recovery Time30ns


Report a problem
Suggest a product