BZX84-C24,215,DIODE ZENER 5 PC
T TAPE-7, SOT23, R76

850945

$0.023 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.023
15000+ $0.02
30000+ $0.019
NOTE:
  • Order in multiples of 3,000
Diode Zener Single 24.2 Volt 5% 250m Watt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Supplier PackageSST
ConfigurationSingle
Maximum Power Dissipation250 mW
Package3SST
Working Voltage-Nom (V)24.2
Reg Voltage Tolerance-Max (%)5
Number of Terminals3
TypeVoltage Regulator
Terminal FormSurface Mount
Terminal FinishMatte Tin
Test Current5 mA
Maximum Zener Impedance70 Ohm
PackagingTape & Reel
Maximum Processing Temperature260
Maximum Reverse Leakage Current0.05 uA
Typical Voltage Temperature Coefficient20.4 mV/K


Report a problem
Suggest a product