Capacitor 100pf 25 Volt C0G 10% Surface Mount 0402 Paper Tape and Reel

$0.09 ea


  • Part no.: 1564158
  • Manufacturer: Kemet Electronics
  • Manufacturer no.: C0402C101K3GAC TU
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $0.09
150+ $0.081
300+ $0.073
NOTE:
  • Order in multiples of 30
Capacitor Ceramic 100pF 25 Volt C0G 10% Surface Mount 0402 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value100 pF
Voltage25VDC
DielectricC0G
Case StyleCeramic Chip
FamilyC0402
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0402
Size1mm X 0.5mm X 0.5mm
Product Depth0.5mm
Product Height0.5mm
Product Length1mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product