Capacitor 10 uF 16 Volt X5R 10% Surface Mount 0805 Plastic Tape and Reel

$0.067 ea


  • Part no.: 1637791
  • Manufacturer: Kemet Electronics
  • Manufacturer no.: C0805C106K4PAC TU
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
40+ $0.067
200+ $0.059
400+ $0.054
NOTE:
  • Order in multiples of 40
Capacitor Ceramic 10uF 16 Volt X5R 10% Surface Mount 0805 85C Plastic

Report a problem
Suggest a product
Specification Value
Capacitance Value10 uF
Voltage16VDC
DielectricX5R
Case StyleCeramic Chip
FamilyC0805
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingPlastic Tape and Reel
Package/Case0805
Size2mm X 1.25mm X 1.25mm
Product Depth1.25mm
Product Height1.25mm
Product Length2mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product