Connector 0.25" Phone Jack Female 2 Position Straight Panel Mount 2 Terminal 1 Port

1770736

$3.95 ea


  • Part no.: 1770736
  • Manufacturer: Switchcraft
  • Manufacturer no.: C11X
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25
1/4" Phone Connector Phone Jack Female 2 Position Straight Panel Mount 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Type1/4" Phone Jack
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderF
Housing MaterialRigid Plastic
Body OrientationStraight
Number of Contacts2
Number of Ports1
Number of Terminals2
Product Diameter19.05mm
Maximum Current Rating1A
Maximum Voltage Rating25VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature65°C
MountingPanel Mount
Product Height25.4mm
FamilyC11
Product TypeConnector Audio and Video


Report a problem
Suggest a product