B/W CMOS Gooseneck Camera with 3.6mm Lens 380 Lines

$27.95 ea


  • Part no.: 2175120
  • Manufacturer: Velleman
  • Manufacturer no.: CAMZWGS
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.95

Request a Large Quantity Quote

B/W CMOS Gooseneck Camera

Features

  • High resolution
  • Low current consumption
  • Number of pixels:330K
  • Resolution:380 TV lines
  • Minimum illumination:1 lux/F1.4
  • Electronic shutter:1/60 to 1/15000 sec
  • Power source: 12 VDC



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products