Capacitor Ceramic Disc 0.1µF 1kV ±20%

$0.59 ea


  • Part no.: 332516
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD100000/1000-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
1000+ $0.35
5000+ $0.29

Request a Large Quantity Quote

0.1µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 22mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage1000
    Capacitance (pF)100000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)21
    MountingThrough Hole
    Capacitance Value0.1 uF
    Tolerance (%)20


    Report a problem
    Suggest a product