14-ST RIPPLE CARRY BINARY COUNTER DIP-16

$0.49 ea


  • Part no.: 12802
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4020
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

14-ST Ripple Carry Binary Counter

Specifications

The CD4020BC, CD4060BC are 14-stage ripple carry binary counters, and the CD4040BC is a 12-stage ripple carry binary counter. The counters are advanced one count on the negative transition of each clock pulse. The counters are reset to the zero state by a logical "1" at the reset input independent of clock.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD (typ.)
  • Low power TTL compatibility: Fan out of 2 driving 74Lor 1 driving 74LS
  • Medium speed operation: 8 MHz typ. at VDD=10V
  • Schmitt trigger clock input

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product