IC,CD4020BE,16 LEAD PDIP

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.26
100+ $0.23
NOTE:
  • Order in multiples of 10
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP


IC,CD4020BE,16 LEAD PDIP

Report a problem
Suggest a product
Specification Value
Family4000/14000/40000
Logic Circuit TypeNEGATIVE EDGE
Number of Functions1
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Bits14
fmax-Min (MHz)12
Additional FeatureOUTPUTS FROM 12 STAGES AVAILABLE
CAGE Code01295
RoHS CompliantYES
Counter TypeBINARY COUNTER
Count DirectionUP
Load/Preset InputNONE
Mode of OperationASYN
Propagation Delay (tpd) (ns)360
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T16


Report a problem
Suggest a product

Related products