Shift Register Single 8 Bit Serial Parallel To Parallel 16 Pin Plastic DIP Tube

893806

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyCD4000
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial/Parallel to Parallel
Direction TypeUni-Directional
Parallel Enable InputYes
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.1mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs9
Number of Element Outputs3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
PackagingTube
Pin_Count16
FamilyCD4021
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register


Report a problem
Suggest a product