Analog Multiplexer Single 8:1 ±9 Volt 20 Volt 16-Pin Plastic DIP Tube

$0.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

8-C Analog Multiplexer

Features

  • Packaging: DIP-16
  • 4000 Series
  • Power Supply: Single/Dual
  • Single Supply Voltage: 3V to 20V
  • Dual Supply Voltage: ±2.5V to ±9V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyCD4051B
    TypeAnalog Multiplexer
    ConfigurationSingle 8:1
    Multiplexer Architecture8:1
    Chip Enable SignalsYes
    Input Signal TypeSingle
    Output Signal TypeSingle
    Number of Channels per Chip1
    Number of Inputs per Chip8
    Number of Outputs per Chip1
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V
    Maximum Single Supply Voltage20V
    Minimum Dual Supply Voltage±2.5V
    Typical Dual Supply Voltage±3V|±5V
    Maximum Dual Supply Voltage±9V
    Maximum Frequency (25°C) @ Vcc60MHz(Typ)@10V|20MHz(Typ)@10V
    Maximum Frequency (25C) @ Vcc60MHz(Typ)@10V|20MHz(Typ)@10V
    Maximum On Resistance[email protected]
    Maximum Propagation Delay Bus to Bus[email protected][email protected][email protected]
    Propagation Delay Test Condition50pF
    Maximum Turn-Off Time[email protected]
    Maximum Turn-On Time[email protected]
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeAnalog Switch Multiplexer


    Report a problem
    Suggest a product