Analog Multiplexer Dual 4:1 16-Pin PDIP

894471

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26
NOTE:
  • Order in multiples of 10
Analog Multiplexer Dual 4:1 16-Pin PDIP


IC,CD4052BE,16 LEAD PDIP

Report a problem
Suggest a product
Specification Value
Logic Circuit TypeDIFFERENTIAL MULTIPLEXER
Number of Functions1
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Inputs4
CAGE Code01295
RoHS CompliantYES
On-state Resistance-Max (Ron) (ohm)1050
Analog Input Voltage-Max (V)20
Switch-on Time-Max (ns)450
On-state Resistance Match-Nom (ohm)15
Switch-off Time-Max (ns)450
Neg Supply Voltage-Nom (Vsup) (V)-5
Neg Supply Voltage-Max (Vsup) (V)-10
Neg Supply Voltage-Min (Vsup) (V)-1.5
Off-state Isolation-Nom (dB)40
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)10
Supply Voltage-Min (Vsup) (V)1.5
JESD-30 CodeR-PDIP-T16


Report a problem
Suggest a product