SINGLE 16-CHANNEL ANALOG MULTIPLEXER DIP-24

$2.95 ea


  • Part no.: 13215
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4067
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

16 Channel Analog Multiplexer/Demultiplexer

Features

  • Packaging: DIP-24
  • Voltage: 15V
  • Input Lines: 16
  • 4000 Series



    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypeSGL ENDED MULTIPLEXER
    Number of Inputs16
    On-state Resistance-Max (Ron) (ohm)320
    Analog Input Voltage-Max (V)15
    Switch-on Time-Max (ns)878
    Neg Supply Voltage-Nom (Vsup) (V)0
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    Supply Voltage-Nom (Vsup) (V)15


    Report a problem
    Suggest a product