OR/NOR Gate 1-Element 8-IN CMOS 14-Pin PDIP

894948

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.27
100+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
OR/NOR Gate 1-Element 8-IN CMOS 14-Pin PDIP


IC,CD4078BE,14 LEAD PDIP

Report a problem
Suggest a product
Specification Value
Family4000/14000/40000
Logic Circuit TypeOR/NOR
Number of Functions1
Number of Terminals14
Package Body MaterialPLASTIC/EPOXY
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)6.35
Length (mm)19.305
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Inputs8
CAGE Code01295
RoHS CompliantYES
Propagation Delay (tpd) (ns)300
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T14


Report a problem
Suggest a product