NAND Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Tube

$0.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

2-input CMOS NAND Schmitt Triggers

Features

  • Packaging: DIP-14
  • 4000 Series



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyCD4000
    Logic FunctionNAND
    Fabrication TechnologyCMOS
    Input TypeSchmitt Trigger
    Typical Quiescent Current0.04uA
    Number of Selection Inputs per Element0
    Number of Elements per Chip4
    Maximum Quiescent Current20uA
    Maximum High Level Output Current-4.2mA(Min)
    Maximum Low Level Output Current4.2mA(Min)
    Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
    Propagation Delay Test Condition50pF
    Number of Element Inputs2-IN
    Number of Element Outputs1
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage3V
    Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
    Maximum Operating Supply Voltage18V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    FamilyCD4093
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeGates


    Report a problem
    Suggest a product