Flip Flop D-Type Pos-Edge 2 Element 14-Pin SOIC Tube

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10
Flip Flop D-Type Positive Edge 2-Element 14-Pin SOIC


IC,CD74ACT74M,14 LEAD SOIC(150 MIL)

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyACT
Logic FunctionD-(Typ)e
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingSurface Mount
PackagingTube
Pin_Count14
FamilyCD74ACT74
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeFlip Flop


Report a problem
Suggest a product

Related products