OR Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube

899116

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.16
200+ $0.14
NOTE:
  • Order in multiples of 20
OR Gate 4 Element 2 input CMOS 14-Pin SOIC


IC,CD74HCT32M,14 LEAD SOIC(150 MIL)

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyHCT
Logic FunctionOR
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum Quiescent Current2uA
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingSurface Mount
PackagingTube
Pin_Count14
FamilyCD74HCT32
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeGates


Report a problem
Suggest a product