SET 1/4WATT 36 OHM CARBON

$0.008 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.008
25000+ $0.007
50000+ $0.006
NOTE:
  • Order in multiples of 5,000
Resistor Carbon Film 36 Ohm 5% 0.25W (1/4W) -400ppm/C to 0ppm/C Conformal Coated Axial

Report a problem
Suggest a product
Specification Value
Resistance (ohm)36
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
Product TypeRESISTOR
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeCARBON FILM


Report a problem
Suggest a product