Resistor 1/8 Watt 5%91 Ohm Carbon Film

$0.009 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.009
25000+ $0.008
50000+ $0.007
NOTE:
  • Order in multiples of 5,000
Carbon Film Resistor


RESISTOR,1/8W 5%,91 OHM,T/R, CARBON FILM

Report a problem
Suggest a product
Specification Value
Resistance (ohm)91
Power (Watts)0.125
Tolerance (%)5
PackageAXIAL LEADED
TechnologyCARBON FILM
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeRESISTOR


Report a problem
Suggest a product