Resistor Carbon Film 51k Ohm 1/4 Watt 5%

$0.04 ea


  • Part no.: 691278
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W513JRC
  • RoHS Compliant
Pricing
# of units Price
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • Order in multiples of 100

Carbon Film Resistor 51k Ohm 1/4Watt 5%

Specifications

  • RoHs compliant
  • Bag of 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)51000
    Power (Watts)0.25
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product