Connector BNC Low Profile Right Angle PC Mount 100-bag with Washer and Nut

$1.95 ea


  • Part no.: 146511
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CH-7044S-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Connector BNC Low Profile Right Angle PC Mount 100-bag with Washer and Nut

Specifications

  • Plastic
  • 75 Ohm Jack

    Report a problem
    Suggest a product
  • Specification Value
    GenderF
    Impedance50 Ohm
    Contact PlatingGold
    Body OrientationRight Angle
    TypeBNC
    Contact MaterialBrass
    Operating Frequency0Hz to 2GHz
    Body PlatingPolybutylene Terephthalate
    Termination MethodSolderable
    FamilyCH
    Insulator MaterialPolybutylene Terephthalate
    Terminate ToPCB
    MountingThrough Hole
    Product Depth14.76mm
    Product Height13.1mm
    Product Length35mm
    Product TypeConnector RF


    Report a problem
    Suggest a product