Instructables: Prank Box - (Electronics Only)

$29.95 ea


  • Part no.: 2169504
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20906
Pricing
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

Instructables: Prank Box - (Electronics Only)

Experience Level: Intermediate

The Prank Box is basically a sealed wooden box with an electric bell inside that is activated by a key switch. Once it is turned on, a relay inside the box is latched and it cannot be turned off without knowing the secret trick (spoiler alert: magnets). Quite understandably, a completely sealed box with a ringing bell inside that doesn't seem to stop can quickly become maddening. It is very funny to watch people ponder the implications of the device, reluctantly turn it on, and then stress out when they cannot turn it off.

NOTE: The wooden enclosure is not supplied with the kit. If you would like to make the wooden enclosure shown, follow the link to the Instructable in the kit instructions for how to build the wooden box.

Kit Includes:

Part No.
Qty.
Description
198731
1
9V Battery
215845
4
D-Cell Battery
419186
1
Heat Shrink Tubing
617545
1
SPDT Reed Switch
2172025
1
SPDT Keylock Switch
216452
1
Battery Snap
105794
1
9V Battery Clip
182685
100
Cable Ties
216401
1
4-D Battery Holder
2077386
1
DPDT Relay

Required Tools:

  • Wood (for box - See instructions for separate build guide)
  • Wood glue and woodworking tools
  • Epoxy
  • Drill and 1/8" drill bit
  • Clamps
  • Heat gun
  • Electric bell
  • Red and black wire Soldering iron
  • Paintbrushes

Club Jameco Project #20906

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$39.95 ea


$149.95 ea


$69.95 ea


$34.95 ea