Capacitor 0.022 uF 50 Volt X7R 20% Radial 5.08mm Bulk

$0.65 ea


  • Part no.: 767113
  • Manufacturer: AVX Corporation
  • Manufacturer no.: CK05BX223M
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.56
50+ $0.51
NOTE:
  • Order in multiples of 5
Capacitor Ceramic 0.022uF 50 Volt X7R 20% Radial 5.08 mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance Value0.022 uF
Voltage50VDC
Tolerance20%
DielectricX7R
ConstructionRadial
Case StyleMolded
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
FamilyCK05
Wire FormOutside Bend
Lead Diameter0.64mm
Lead Pitch For Radial5.08mm
Product Depth2.29mm
Size4.83mm X 2.29mm X 4.83mm
Product Height4.83mm
Product Length4.83mm
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product