AC to DC Power Supply Enclosed LED Single Output 12 Volt 5 Amp 60 Watt

$46.40 ea


  • Part no.: 1585805
  • Manufacturer: Mean Well
  • Manufacturer no.: CLG-100-12
  • RoHS Compliant
Pricing
# of units Price
1+ $46.40
10+ $38.95

Request a Large Quantity Quote

100W Single Output Switching Power Supply


12 Volts @ 5 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • High efficiency 84.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilyCLG-100
Input Voltage (VAC)100 to 277
Input Frequency47 to 63
Maximum Input Current (A)1.1
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.74
Width (inch)2.67
Height (inch)1.52


Report a problem
Suggest a product