AC to DC Power Supply Enclosed LED Single Output 24 Volt 6.3 Amp 151.2 Watt

$47.70 ea


  • Part no.: 1954885
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-24A
  • RoHS Compliant
Pricing
# of units Price
1+ $47.70
10+ $39.95

Request a Large Quantity Quote

150W Enclosed LED Power Supply with PFC Function

24 Volts @ 6.3 Amps

Features:


  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Constant current region: 18-24V
  • Voltage adjustment range: 22-27V
  • Size: 8.7"L x 2.7"W x 1.5"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Adjustable voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 3-year warranty
  • Certification: UL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.3
    Maximum Output Power (W)151.2
    FamilyCLG-150
    Input Voltage (VAC)90 to 295
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)55
    Length (inch)8.74
    Width (inch)2.67
    Height (inch)1.52


    Report a problem
    Suggest a product