Switch Rocker Single Pole Double Throw On On 16 Amp 125vac 1/8HP Snap In .25"QC

$0.49 ea


  • Part no.: 2182338
  • Manufacturer: C&K
  • Manufacturer no.: CM101J12S205QA
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

SPDT Rocker Switch, 125VAC 16A


  • Rating: 16A @ 125 V
  • Switch configuration: ON- ON
  • Termination: Quick Connect
  • Panel Mount
  • Dimensions: 33 x 14 x 35.55 mm

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)16
    TypeRocker
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins3


    Report a problem
    Suggest a product