Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

987984

$0.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.84
50+ $0.76
NOTE:
  • Order in multiples of 5
Optocoupler DC-IN 4-Channel Transistor DC Output 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage300mV
FamilyCNY74-4
Input TypeDC
Maximum Collector Emitter Voltage70V
Maximum Collector Current50mA
Minimum Current Transfer Ratio50%
Maximum Current Transfer Ratio600%
Number of Channels per Chip4
Maximum Input Current60mA
Maximum Reverse Voltage6V
Maximum Forward Voltage1.6V
Output DeviceTransistor
Typical Fall Time4.7us
Typical Forward Voltage1.25V
Typical Rise Time3us
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count16
Product Width6.3mm
Product Height3.6mm
Supplier_PackagePDIP
Product Length19.7mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product