Resistor Thick Film 0402 13k Ohm 1% 1/16 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel

$0.008 ea


  • Part no.: 1163362
  • Manufacturer: Bourns
  • Manufacturer no.: CR0402-FX-1302GLF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
290+ $0.008
1450+ $0.007
2900+ $0.006
NOTE:
  • Order in multiples of 290
Resistor Thick Film 0402 13K Ohm 1% 0.063W (1/16W) ±100ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
FamilyCR0402
TechnologyThick Film
Resistance Value13KOhm
Tolerance1%
Power Rating1/16W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape on Plastic Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount


Report a problem
Suggest a product