Resistor Thick Film 0402 22k Ohm 5% 1/16 Watt ±200ppm °C Surface Mount Paper Tape On Plastic Reel

$0.005 ea


  • Part no.: 774815
  • Manufacturer: Bourns
  • Manufacturer no.: CR0402-JW-223GLF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
560+ $0.005
2800+ $0.004
5600+ $0.003
NOTE:
  • Order in multiples of 560
Resistor Thick Film 0402 22K Ohm 5% 0.063W (1/16W) ±200ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
FamilyCR0402
TechnologyThick Film
Resistance Value22KOhm
Tolerance5%
Power Rating1/16W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape on Plastic Reel
Case Size0402
Case StyleMolded
Package/Case0402
Product Depth0.5mm
Product Height0.35mm
Product Length1mm
Product TypeResistor Fixed Single-Surface Mount


Report a problem
Suggest a product