Battery Lithium Manganese Dioxide 3V@120Mah 16X2Mm Coin Cell

$0.99 ea


  • Part no.: 2119865
  • Manufacturer: Evergreen
  • Manufacturer no.: CR1632
Pricing
# of units Price
1+ $0.99
10+ $0.89
25+ $0.79
100+ $0.69
Evergreen Lithium battery, Model # CR1632

Specifications :
  • Type: Lithium Manganese Dioxide
  • Current (mA):120
  • Voltage (V): 3
  • Size: 16 x 2mm
  • Diameter (mm): 16
  • Equivalent batteries: DL1632, LITH34, ECR1632


Report a problem
Suggest a product
Specification Value
Cell SizeCR1632
Voltage (V)3
ChemistryLithium Manganese Dioxide
SizeCoin Cell
Capacity120 mAh
Battery TypePrimary
TypeLithium
CategoryBattery
Diameter (inch)0.63
FeaturesPressure Fit
Voltage3V


Report a problem
Suggest a product