CR2032 Lithium Battery 3V 225mAh

$0.89 ea


Pricing
# of units Price
1+ $0.89
10+ $0.79
25+ $0.69
100+ $0.59

3 V Lithium Battery

Power-up your electronics with Jameco's selection of reliable & durable 3 V lithium batteries. These batteries can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes. Choose from 3V "A" lithium batteries, lithium dia renata cards, lithium coin batteries, and much more.

Applications: personal computers, workstations, test equipment, feature telephones, copiers, fax machines, and video scramblers/descramblers and remotes.

Features:
  • Voltage/Amp-hour: 3V/225mAh
  • Diameter: 0.787"
  • Terminals/connection: Coin cell (clock/memory)

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeCR2032
    Voltage (V)3
    SizeCoin Cell
    Capacity180 mAh
    Battery TypePrimary
    TypeLithium
    Current (mA)225
    CategoryBattery
    Diameter (inch)0.787
    FeaturesPressure Fit
    Voltage3V


    Report a problem
    Suggest a product