3.0 Volt 30 mAH Lithium Button Cell Battery

$0.59 ea


  • Part no.: 2158231
  • Manufacturer: Arndt
  • Manufacturer no.: CR927
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
25+ $0.39
100+ $0.29

Button Cell Battery



  • Voltage: 3 V
  • mAh: 30
  • Terminals/Connection: Clock/memory/watch
  • Dimensions: 0.37" Dia. x 0.10" Thick

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeCR927
    Voltage (V)3
    SizeCoin Cell
    Capacity30 mAh
    Battery TypePrimary
    TypeLithium
    CategoryBattery
    Diameter (inch)0.37
    FeaturesPressure Fit
    Voltage3V


    Report a problem
    Suggest a product