Jack DC In-Line Male 2.5mmx5.5mm Strain Relief 5.92 mm ID x 17.97 mm L

$1.95 ea


  • Part no.: 159506
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CS1015A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
1000+ $1.25

Request a Large Quantity Quote

2.5mm Male Power Jack

Features:
  • Maximum Rating: 5A 12V DC
  • Jack type: 2.5mm male
  • Cable mounting
  • Solder eyelet terminals
  • Size: 57.5mm length x 12.6mm diameter (body)
  • Strain Relief: 0.233'' ID x 0.71'' L (5.92 mm ID x 17.97 mm L)

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK
    Mounting TypeCABLE


    Report a problem
    Suggest a product