MCU 8-Bit/16-Bit FX2LP EPROM 3.3 Volt 56-Pin SSOP

1183742

$35.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $35.85
10+ $32.99
100+ $31.05

Request a Large Quantity Quote

MCU 8-bit FX2LP 8051 CISC ROMLess 3.3 Volt 56-Pin SSOP


IC,CY7C68013A-56PVXI

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP
Family NameFX2LP
Device Core8051
Data Bus Width8Bit|16Bit
Maximum Clock Rate48MHz
Maximum Expanded Memory Size64KB
Maximum Speed48MHz
Number of Programmable I/Os24
Number of Timers3
Program Memory TypeEPROM
RAM Size16KB
Interface TypeI2C/USART/USB
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count56
FamilyCY7C68013A
Product Width7.6mm(Max)
Product Height2.39mm(Max)
Product Length18.54mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product