Continuous Rotation Servo 2.8kg/cm Stall Torque

$9.95 ea


  • Part no.: 2201615
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CYS-S3003
Pricing
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Continuous Rotation Servo

Specifications

  • Stall Torque @ 6V: 2.8 kg/cm (38.88 oz-in.)
  • Stall Current @ 6V: 900mA
  • Operating Speed @ 6V: 0.12 sec/60°
  • Running Current @ 6V: 200mA
  • Overall dimensions: 1.6"L x 0.8"W x 1.5"H
  • Connector wire length: 11.8"
  • Horn gear spline: 25T
  • Reduction ratio: 240:1
  • Servo accessories: 1 servo arm full arm 1.52'' across, 1 plastic servo disc 13/16'' diameter, 4 rubber grommets 2.92mm diameter, 4 metal eyelets, 4 x 13mm phillips head self tapping mounting screws, 2 x 10mm phillips screws.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product